
SV2220BB107M250LLW-5R | |
|---|---|
DigiKey Part Number | 1763-SV2220BB107M250LLW-5R-ND |
Manufacturer | |
Manufacturer Product Number | SV2220BB107M250LLW-5R |
Description | CAP CER 100UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 5 L-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 5 L-Lead | |
Size / Dimension | 0.575" L x 0.300" W (14.60mm x 7.62mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.300" (7.62mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | L-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.45000 | $82.45 |
| 25 | $65.19520 | $1,629.88 |
| 50 | $63.11680 | $3,155.84 |
| 100 | $61.40490 | $6,140.49 |
| Unit Price without GST: | $82.45000 |
|---|---|
| Unit Price with GST: | $94.81750 |

