0603Y0160222JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.36785
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.71702
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.43291
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.75036
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.43139
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.46627
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.34302
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.46627
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.34302
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.46627
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.34302
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.46627
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.38538
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.46627
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.38538
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0160222JCT

DigiKey Part Number
0603Y0160222JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0160222JCT
Description
CAP CER 2200PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0160222JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41255$1,650.20
Manufacturers Standard Package
Unit Price without GST:$0.41255
Unit Price with GST:$0.47443