0805J5000332MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.41628
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.48071
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.46092
Datasheet

Upgrade


KEMET
In Stock: 5,281
Unit Price: $0.81000
Datasheet

Upgrade


KEMET
In Stock: 10,430
Unit Price: $0.79000
Datasheet

Upgrade


KEMET
In Stock: 2,542
Unit Price: $0.90000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000332MXT

DigiKey Part Number
0805J5000332MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000332MXT
Description
CAP CER 3300PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000332MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39871$1,196.13
Manufacturers Standard Package
Unit Price without GST:$0.39871
Unit Price with GST:$0.45852