
111122K09P10BQTAF9LM | |
---|---|
DigiKey Part Number | 1608-1508-2-ND - Tape & Reel (TR) 1608-1508-1-ND - Cut Tape (CT) 1608-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K09P10BQTAF9LM |
Description | CAP CER 9.1PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K09P10BQTAF9LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.24700 | $22.47 |
50 | $1.80940 | $90.47 |
100 | $1.67440 | $167.44 |
500 | $1.44556 | $722.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.37478 | $1,374.78 |
2,000 | $1.31649 | $2,632.98 |
3,000 | $1.28728 | $3,861.84 |
5,000 | $1.25492 | $6,274.60 |
7,000 | $1.23598 | $8,651.86 |
10,000 | $1.21778 | $12,177.80 |
12,000 | $1.20915 | $14,509.80 |
Unit Price without GST: | $3.35000 |
---|---|
Unit Price with GST: | $3.85250 |