1206J0250333KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.50540
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.50540
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.50540
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.50540
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47684
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.99473
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.99318
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.51320
Datasheet

Direct


KEMET
In Stock: 6,337
Unit Price: $0.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,800
Unit Price: $0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 2,830
Unit Price: $0.86000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0250333KXT

DigiKey Part Number
1206J0250333KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0250333KXT
Description
CAP CER 0.033UF 25V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0250333KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47684$1,192.10
Manufacturers Standard Package
Unit Price without GST:$0.47684
Unit Price with GST:$0.54837