
1812Y1K00104KST | |
|---|---|
DigiKey Part Number | 1608-1812Y1K00104KSTTR-ND - Tape & Reel (TR) 1608-1812Y1K00104KSTCT-ND - Cut Tape (CT) 1608-1812Y1K00104KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00104KST |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.16000 | $7.16 |
| 10 | $5.07800 | $50.78 |
| 50 | $4.25060 | $212.53 |
| 100 | $3.99510 | $399.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.56272 | $1,781.36 |
| 1,000 | $3.42883 | $3,428.83 |
| 1,500 | $3.36173 | $5,042.60 |
| 2,500 | $3.28736 | $8,218.40 |
| 3,500 | $3.24388 | $11,353.58 |
| 5,000 | $3.20203 | $16,010.15 |
| Unit Price without GST: | $7.16000 |
|---|---|
| Unit Price with GST: | $8.23400 |

