
1206J5000241GQT | |
|---|---|
DigiKey Part Number | 1608-1206J5000241GQTTR-ND - Tape & Reel (TR) 1608-1206J5000241GQTCT-ND - Cut Tape (CT) 1608-1206J5000241GQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J5000241GQT |
Description | CAP CER 240PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000241GQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $2.87300 | $28.73 |
| 50 | $2.34140 | $117.07 |
| 100 | $2.17700 | $217.70 |
| 500 | $1.89918 | $949.59 |
| 1,000 | $1.81451 | $1,814.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.72235 | $4,305.88 |
| Unit Price without GST: | $4.21000 |
|---|---|
| Unit Price with GST: | $4.84150 |

