Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y0500821KET | |
|---|---|
DigiKey Part Number | 1206Y0500821KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0500821KET |
Description | CAP CER 820PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500821KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0500821JET | Knowles Syfer | 0 | 1206Y0500821JET-ND | $0.90341 | Upgrade |
| 1206Y0630821JET | Knowles Syfer | 0 | 1206Y0630821JET-ND | $0.90341 | Upgrade |
| 1206Y0630821KET | Knowles Syfer | 0 | 1206Y0630821KET-ND | $0.75285 | Upgrade |
| 1206Y1000821JET | Knowles Syfer | 0 | 1206Y1000821JET-ND | $0.84189 | Upgrade |
| 1206Y1000821KET | Knowles Syfer | 0 | 1206Y1000821KET-ND | $0.70208 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.75285 | $1,882.12 |
| Unit Price without GST: | $0.75285 |
|---|---|
| Unit Price with GST: | $0.86578 |


