1206Y2000182KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.53706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.53706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.53706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.53706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47684
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.82755
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.95891
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.55205
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.51830
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.82755
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.95891
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.55205
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000182KXT

DigiKey Part Number
1206Y2000182KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000182KXT
Description
CAP CER 1800PF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000182KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47684$1,192.10
Manufacturers Standard Package
Unit Price without GST:$0.47684
Unit Price with GST:$0.54837