2220H6300105KXTWS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1K00104KXR

DigiKey Part Number
1608-2220J1K00104KXRTR-ND - Tape & Reel (TR)
1608-2220J1K00104KXRCT-ND - Cut Tape (CT)
1608-2220J1K00104KXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220J1K00104KXR
Description
CAP CER 0.1UF 1KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1K00104KXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.41000$5.41
10$3.76400$37.64
50$3.10800$155.40
100$2.90530$290.53
500$2.56206$1,281.03
1,000$2.51873$2,518.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.20205$2,404.10
4,000$1.15700$4,628.00
6,000$1.13443$6,806.58
10,000$1.10940$11,094.00
14,000$1.09478$15,326.92
Manufacturers Standard Package
Unit Price without GST:$5.41000
Unit Price with GST:$6.22150