SFAJL0500333MX0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet
SFAJ(C,L) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFAJL0500333MX0

DigiKey Part Number
SFAJL0500333MX0-ND
Manufacturer
Manufacturer Product Number
SFAJL0500333MX0
Description
CAP FEEDTHRU 0.033UF 50V AXIAL
Customer Reference
Detailed Description
0.033 µF Feed Through Capacitor 50V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.033 µF
Tolerance
±20%
Voltage - Rated
50V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height (Max)
-
Thread Size
M3x0.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.