
UL-0603-0805-KIT66 | |
---|---|
DigiKey Part Number | 1608-1299-ND |
Manufacturer | |
Manufacturer Product Number | UL-0603-0805-KIT66 |
Description | CAP KIT CER 0.1PF-240PF 1320PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 240pF 250V Surface Mount, MLCC 1320 Pieces (66 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 240pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250V | |
Tolerance | ±0.1pF, ±5% | |
Applications | General Purpose | |
Features | High Q, Low Loss | |
Quantity | 1320 Pieces (66 Values - 20 Each) | |
Packages Included | 0603, 0805 (1608, 2012 Metric) |