RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD10R0F

DigiKey Part Number
2019-RK73H1JTTDD10R0FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD10R0FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD10R0F
Description
RES 10 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,741
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04800$0.48
25$0.03440$0.86
50$0.02800$1.40
100$0.02280$2.28
250$0.01768$4.42
500$0.01620$8.10
1,000$0.01251$12.51
5,000$0.00895$44.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00608$60.80
20,000$0.00601$120.20
30,000$0.00596$178.80
50,000$0.00592$296.00
70,000$0.00589$412.30
100,000$0.00581$581.00
120,000$0.00570$684.00
240,000$0.00535$1,284.00
250,000$0.00533$1,332.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700