
RK73B1HRTTC203J | |
---|---|
DigiKey Part Number | 2019-RK73B1HRTTC203JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC203JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC203JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC203J |
Description | RES 20K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC203J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.13100 | $1.31 |
25 | $0.10080 | $2.52 |
50 | $0.08460 | $4.23 |
100 | $0.07200 | $7.20 |
250 | $0.05920 | $14.80 |
500 | $0.05182 | $25.91 |
1,000 | $0.04601 | $46.01 |
5,000 | $0.03675 | $183.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03153 | $315.30 |
20,000 | $0.02931 | $586.20 |
30,000 | $0.02820 | $846.00 |
50,000 | $0.02709 | $1,354.50 |
70,000 | $0.02699 | $1,889.30 |
100,000 | $0.02690 | $2,690.00 |
120,000 | $0.02686 | $3,223.20 |
240,000 | $0.02670 | $6,408.00 |
Unit Price without GST: | $0.28000 |
---|---|
Unit Price with GST: | $0.32200 |