
RK73B1HTTC203J | |
---|---|
DigiKey Part Number | 2019-RK73B1HTTC203JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC203JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC203JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC203J |
Description | RES 20K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC203J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06600 | $0.66 |
25 | $0.05000 | $1.25 |
50 | $0.04120 | $2.06 |
100 | $0.03390 | $3.39 |
250 | $0.02680 | $6.70 |
500 | $0.02282 | $11.41 |
1,000 | $0.01752 | $17.52 |
5,000 | $0.01462 | $73.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00807 | $80.70 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |