
RK73B1JTTD564J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD564JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD564JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD564JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD564J |
Description | RES 560K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD564J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02180 | $1.09 |
| 100 | $0.01750 | $1.75 |
| 250 | $0.01340 | $3.35 |
| 500 | $0.01108 | $5.54 |
| 1,000 | $0.00929 | $9.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00622 | $31.10 |
| 10,000 | $0.00502 | $50.20 |
| 15,000 | $0.00402 | $60.30 |
| 25,000 | $0.00391 | $97.75 |
| 125,000 | $0.00390 | $487.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

