TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE201J

DigiKey Part Number
2019-RK73B2HTTE201JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE201JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE201JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE201J
Description
RES 200 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE201J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 10,188
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.21000$2.10
25$0.16800$4.20
50$0.14320$7.16
100$0.11760$11.76
250$0.10320$25.80
500$0.09382$46.91
1,000$0.08504$85.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07106$284.24
8,000$0.06652$532.16
12,000$0.06522$782.64
20,000$0.06363$1,272.60
28,000$0.06230$1,744.40
40,000$0.06104$2,441.60
48,000$0.06045$2,901.60
96,000$0.05851$5,616.96
100,000$0.05840$5,840.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000