
RK73B2HTTE204J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE204JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE204JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE204JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE204J |
Description | RES 200K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE204J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.16800 | $4.20 |
| 50 | $0.14320 | $7.16 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.10320 | $25.80 |
| 500 | $0.09382 | $46.91 |
| 1,000 | $0.08504 | $85.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07252 | $290.08 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

