TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE821J

DigiKey Part Number
2019-RK73B2HTTE821JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE821JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE821JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE821J
Description
RES 820 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE821J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,376
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.21000$2.10
25$0.16800$4.20
50$0.14320$7.16
100$0.11760$11.76
250$0.10320$25.80
500$0.09382$46.91
1,000$0.08504$85.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06911$276.44
8,000$0.06652$532.16
12,000$0.06426$771.12
20,000$0.06363$1,272.60
28,000$0.06080$1,702.40
40,000$0.06059$2,423.60
48,000$0.05954$2,857.92
96,000$0.05851$5,616.96
100,000$0.05840$5,840.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000