RK73G-0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD2002C

DigiKey Part Number
2019-RK73G1JTTD2002CTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD2002CCT-ND - Cut Tape (CT)
2019-RK73G1JTTD2002CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD2002C
Description
RES 20K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD2002C Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,766
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.26100$2.61
25$0.21000$5.25
50$0.18100$9.05
100$0.14940$14.94
250$0.13216$33.04
500$0.12206$61.03
1,000$0.11155$111.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09474$473.70
10,000$0.08558$855.80
15,000$0.08231$1,234.65
25,000$0.07902$1,975.50
35,000$0.07781$2,723.35
50,000$0.07662$3,831.00
60,000$0.07650$4,590.00
120,000$0.07610$9,132.00
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500