
RK73H1JRTTD8252D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD8252DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD8252DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD8252DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD8252D |
Description | RES 82.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD8252D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.13100 | $6.55 |
| 100 | $0.10950 | $10.95 |
| 250 | $0.09452 | $23.63 |
| 500 | $0.08480 | $42.40 |
| 1,000 | $0.07662 | $76.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06350 | $317.50 |
| 10,000 | $0.05669 | $566.90 |
| 15,000 | $0.05545 | $831.75 |
| 25,000 | $0.05418 | $1,354.50 |
| 35,000 | $0.05399 | $1,889.65 |
| 50,000 | $0.05356 | $2,678.00 |
| 60,000 | $0.05305 | $3,183.00 |
| 120,000 | $0.05136 | $6,163.20 |
| 125,000 | $0.05127 | $6,408.75 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

