
RK73G2ATTD2491F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD2491FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD2491FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD2491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD2491F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD2491F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.15920 | $3.98 |
| 50 | $0.13580 | $6.79 |
| 100 | $0.11740 | $11.74 |
| 250 | $0.09892 | $24.73 |
| 500 | $0.08830 | $44.15 |
| 1,000 | $0.07987 | $79.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06639 | $331.95 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |


