
| RK73H1ETTP2213D | |
|---|---|
| DigiKey Part Number | 2019-RK73H1ETTP2213DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2213DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2213DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H1ETTP2213D | 
| Description | RES 221K OHM 0.5% 1/10W 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 221 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H1ETTP2213D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.39000 | $0.39 | 
| 10 | $0.20100 | $2.01 | 
| 25 | $0.15920 | $3.98 | 
| 50 | $0.13580 | $6.79 | 
| 100 | $0.11740 | $11.74 | 
| 250 | $0.09892 | $24.73 | 
| 500 | $0.08830 | $44.15 | 
| 1,000 | $0.07987 | $79.87 | 
| 5,000 | $0.06639 | $331.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.06246 | $624.60 | 
| 20,000 | $0.05934 | $1,186.80 | 
| 30,000 | $0.05781 | $1,734.30 | 
| 50,000 | $0.05616 | $2,808.00 | 
| 70,000 | $0.05522 | $3,865.40 | 
| 100,000 | $0.05432 | $5,432.00 | 
| 120,000 | $0.05391 | $6,469.20 | 
| 240,000 | $0.05253 | $12,607.20 | 
| 250,000 | $0.05245 | $13,112.50 | 
| Unit Price without GST: | $0.39000 | 
|---|---|
| Unit Price with GST: | $0.44850 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand