RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP2213F

DigiKey Part Number
2019-RK73H1ETTP2213FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP2213FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP2213FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP2213F
Description
RES 221K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP2213F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,371
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05000$0.50
25$0.03600$0.90
50$0.02900$1.45
100$0.02370$2.37
250$0.01848$4.62
500$0.01546$7.73
1,000$0.01312$13.12
5,000$0.01002$50.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00608$60.80
20,000$0.00601$120.20
30,000$0.00596$178.80
50,000$0.00592$296.00
70,000$0.00589$412.30
100,000$0.00586$586.00
120,000$0.00585$702.00
240,000$0.00568$1,363.20
250,000$0.00566$1,415.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700