
| RK73H1ETTP2213F | |
|---|---|
| DigiKey Part Number | 2019-RK73H1ETTP2213FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2213FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2213FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H1ETTP2213F | 
| Description | RES 221K OHM 1% 1/10W 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H1ETTP2213F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.05000 | $0.50 | 
| 25 | $0.03600 | $0.90 | 
| 50 | $0.02900 | $1.45 | 
| 100 | $0.02370 | $2.37 | 
| 250 | $0.01848 | $4.62 | 
| 500 | $0.01546 | $7.73 | 
| 1,000 | $0.01312 | $13.12 | 
| 5,000 | $0.01002 | $50.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.00608 | $60.80 | 
| 20,000 | $0.00601 | $120.20 | 
| 30,000 | $0.00596 | $178.80 | 
| 50,000 | $0.00592 | $296.00 | 
| 70,000 | $0.00589 | $412.30 | 
| 100,000 | $0.00586 | $586.00 | 
| 120,000 | $0.00585 | $702.00 | 
| 240,000 | $0.00568 | $1,363.20 | 
| 250,000 | $0.00566 | $1,415.00 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand