
RK73H1ETTP5621F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP5621FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP5621FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP5621FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP5621F |
Description | RES 5.62K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP5621F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03600 | $0.90 |
| 50 | $0.02900 | $1.45 |
| 100 | $0.02370 | $2.37 |
| 250 | $0.01848 | $4.62 |
| 500 | $0.01546 | $7.73 |
| 1,000 | $0.01312 | $13.12 |
| 5,000 | $0.01002 | $50.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00608 | $60.80 |
| 20,000 | $0.00601 | $120.20 |
| 30,000 | $0.00596 | $178.80 |
| 50,000 | $0.00592 | $296.00 |
| 70,000 | $0.00589 | $412.30 |
| 100,000 | $0.00586 | $586.00 |
| 120,000 | $0.00585 | $702.00 |
| 240,000 | $0.00568 | $1,363.20 |
| 250,000 | $0.00566 | $1,415.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

