
RK73H1HTTC1373F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC1373FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1373FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1373FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1373F |
Description | RES 137K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.08300 | $0.83 |
25 | $0.06320 | $1.58 |
50 | $0.05180 | $2.59 |
100 | $0.04340 | $4.34 |
250 | $0.03476 | $8.69 |
500 | $0.02986 | $14.93 |
1,000 | $0.02339 | $23.39 |
5,000 | $0.01980 | $99.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01789 | $178.90 |
20,000 | $0.01577 | $315.40 |
30,000 | $0.01471 | $441.30 |
50,000 | $0.01365 | $682.50 |
70,000 | $0.01360 | $952.00 |
100,000 | $0.01354 | $1,354.00 |
120,000 | $0.01352 | $1,622.40 |
240,000 | $0.01343 | $3,223.20 |
250,000 | $0.01342 | $3,355.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |