RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1913F

DigiKey Part Number
2019-RK73H1HTTC1913FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1913FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1913FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1913F
Description
RES 191K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
191 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1913F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,332
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08300$0.83
25$0.06320$1.58
50$0.05180$2.59
100$0.04340$4.34
250$0.03476$8.69
500$0.02986$14.93
1,000$0.02597$25.97
5,000$0.01980$99.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01594$159.40
20,000$0.01188$237.60
30,000$0.01180$354.00
50,000$0.01172$586.00
70,000$0.01168$817.60
100,000$0.01163$1,163.00
120,000$0.01161$1,393.20
240,000$0.01153$2,767.20
250,000$0.01152$2,880.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700