
RK73H1JTTD2002D | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD2002DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2002DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2002D |
Description | RES 20K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2002D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.18800 | $1.88 |
25 | $0.14960 | $3.74 |
50 | $0.12740 | $6.37 |
100 | $0.10750 | $10.75 |
250 | $0.09208 | $23.02 |
500 | $0.08200 | $41.00 |
1,000 | $0.07398 | $73.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05918 | $295.90 |
10,000 | $0.05476 | $547.60 |
15,000 | $0.05160 | $774.00 |
25,000 | $0.04843 | $1,210.75 |
35,000 | $0.04730 | $1,655.50 |
50,000 | $0.04618 | $2,309.00 |
60,000 | $0.04611 | $2,766.60 |
120,000 | $0.04583 | $5,499.60 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |