
RK73H1JTTD3090F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3090FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3090FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3090FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3090F |
Description | RES 309 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3090F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02280 | $2.28 |
| 250 | $0.01768 | $4.42 |
| 500 | $0.01476 | $7.38 |
| 1,000 | $0.01251 | $12.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00814 | $40.70 |
| 10,000 | $0.00708 | $70.80 |
| 15,000 | $0.00702 | $105.30 |
| 25,000 | $0.00598 | $149.50 |
| 35,000 | $0.00595 | $208.25 |
| 50,000 | $0.00592 | $296.00 |
| 60,000 | $0.00590 | $354.00 |
| 120,000 | $0.00570 | $684.00 |
| 125,000 | $0.00568 | $710.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

