RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD1301F

DigiKey Part Number
2019-RK73H2BTTD1301FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD1301FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD1301FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD1301F
Description
RES 1.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD1301F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,786
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07200$0.72
25$0.05360$1.34
50$0.04420$2.21
100$0.03660$3.66
250$0.02900$7.25
500$0.02474$12.37
1,000$0.02137$21.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01415$70.75
10,000$0.01299$129.90
15,000$0.01291$193.65
25,000$0.01184$296.00
35,000$0.01178$412.30
50,000$0.01172$586.00
60,000$0.01170$702.00
120,000$0.01113$1,335.60
125,000$0.01109$1,386.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700