
RK73H3ATTE4022F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE4022FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE4022FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE4022FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE4022F |
Description | RES 40.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE4022F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.28700 | $2.87 |
| 25 | $0.23280 | $5.82 |
| 50 | $0.20180 | $10.09 |
| 100 | $0.17690 | $17.69 |
| 250 | $0.15200 | $38.00 |
| 500 | $0.13770 | $68.85 |
| 1,000 | $0.12631 | $126.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11008 | $440.32 |
| 8,000 | $0.10435 | $834.80 |
| 12,000 | $0.10156 | $1,218.72 |
| 20,000 | $0.09854 | $1,970.80 |
| 28,000 | $0.09681 | $2,710.68 |
| 40,000 | $0.09518 | $3,807.20 |
| 48,000 | $0.09441 | $4,531.68 |
| 96,000 | $0.09188 | $8,820.48 |
| 100,000 | $0.09175 | $9,175.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

