
RK73H2HTTE3651F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE3651FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3651FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3651FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3651F |
Description | RES 3.65K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3651F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.19800 | $4.95 |
| 50 | $0.17040 | $8.52 |
| 100 | $0.14150 | $14.15 |
| 250 | $0.12448 | $31.12 |
| 500 | $0.11410 | $57.05 |
| 1,000 | $0.10407 | $104.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08976 | $359.04 |
| 8,000 | $0.08472 | $677.76 |
| 12,000 | $0.08226 | $987.12 |
| 20,000 | $0.07960 | $1,592.00 |
| 28,000 | $0.07703 | $2,156.84 |
| 40,000 | $0.07664 | $3,065.60 |
| 48,000 | $0.07475 | $3,588.00 |
| 96,000 | $0.07374 | $7,079.04 |
| 100,000 | $0.07362 | $7,362.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

