
RN73R1JTTD2202B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2202B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2202B10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2202B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2202B10 |
Description | RES 22K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2202B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63700 | $6.37 |
| 25 | $0.59120 | $14.78 |
| 50 | $0.55840 | $27.92 |
| 100 | $0.52800 | $52.80 |
| 250 | $0.49152 | $122.88 |
| 500 | $0.46680 | $233.40 |
| 1,000 | $0.44449 | $444.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42963 | $2,148.15 |
| 10,000 | $0.41351 | $4,135.10 |
| 15,000 | $0.40500 | $6,075.00 |
| 25,000 | $0.39519 | $9,879.75 |
| 35,000 | $0.38924 | $13,623.40 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

