
RN73R2ATTD9651B50 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD9651B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD9651B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD9651B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD9651B50 |
Description | RES 9.65K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD9651B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.28700 | $2.87 |
25 | $0.26560 | $6.64 |
50 | $0.25100 | $12.55 |
100 | $0.21240 | $21.24 |
250 | $0.19052 | $47.63 |
500 | $0.18110 | $90.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12699 | $634.95 |
10,000 | $0.12165 | $1,216.50 |
15,000 | $0.11882 | $1,782.30 |
25,000 | $0.11553 | $2,888.25 |
35,000 | $0.11354 | $3,973.90 |
50,000 | $0.11155 | $5,577.50 |
60,000 | $0.11059 | $6,635.40 |
120,000 | $0.11058 | $13,269.60 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |