
STX-3542-5N-G-TR | |
|---|---|
DigiKey Part Number | STX-3542-5N-G-TR-ND - Tape & Reel (TR) STX-3542-5N-G-CT-ND - Cut Tape (CT) STX-3542-5N-G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-3542-5N-G-TR |
Description | CONN JACK STEREO 5COND SMD |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3542-5N-G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 10 | $2.54000 | $25.40 |
| 25 | $2.38080 | $59.52 |
| 50 | $2.26720 | $113.36 |
| 100 | $2.15880 | $215.88 |
| 250 | $2.02360 | $505.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.86405 | $1,491.24 |
| 1,600 | $1.77511 | $2,840.18 |
| 2,400 | $1.72508 | $4,140.19 |
| 4,000 | $1.66405 | $6,656.20 |
| 5,600 | $1.62504 | $9,100.22 |
| 8,000 | $1.58470 | $12,677.60 |
| Unit Price without GST: | $3.00000 |
|---|---|
| Unit Price with GST: | $3.45000 |








