01005 (0402 Metric) 0,22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA150JAT2A

DigiKey Part Number
478-KGM02ACG1C150JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C150JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C150JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA150JAT2A
Description
CAP CER 15PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA150JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,665
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08100$0.81
50$0.05560$2.78
100$0.04790$4.79
500$0.03464$17.32
1,000$0.03062$30.62
2,500$0.02638$65.95
5,000$0.02384$119.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02456$491.20
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700