04025A111JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.09200
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.22267
Datasheet

Direct


YAGEO
In Stock: 597,845
Unit Price: $0.20000
Datasheet

Direct


Murata Electronics
In Stock: 457,958
Unit Price: $0.18000
Datasheet

Upgrade


Murata Electronics
In Stock: 16,885
Unit Price: $0.26000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A111JAT4A

DigiKey Part Number
04025A111JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A111JAT4A
Description
CAP CER 110PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A111JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07959$3,979.50
Manufacturers Standard Package
Unit Price without GST:$0.07959
Unit Price with GST:$0.09153