0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U910FAT2A

DigiKey Part Number
478-KGQ15ACG2A910FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A910FTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A910FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U910FAT2A
Description
CAP CER 91PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
91 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U910FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,011
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.36300$3.63
50$0.26620$13.31
100$0.23630$23.63
500$0.18610$93.05
1,000$0.17062$170.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14462$578.48
8,000$0.13769$1,101.52
12,000$0.13423$1,610.76
20,000$0.13228$2,645.60
28,000$0.12943$3,624.04
40,000$0.12668$5,067.20
48,000$0.12538$6,018.24
96,000$0.12118$11,633.28
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.70150