0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C102K4Z2A

DigiKey Part Number
478-KAF15AR71E102KTTR-ND - Tape & Reel (TR)
478-KAF15AR71E102KTCT-ND - Cut Tape (CT)
478-KAF15AR71E102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C102K4Z2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C102K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.24700$2.47
50$0.17780$8.89
100$0.15640$15.64
500$0.12066$60.33
1,000$0.10960$109.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09665$386.60
8,000$0.08195$655.60
12,000$0.07868$944.16
20,000$0.07824$1,564.80
28,000$0.07512$2,103.36
40,000$0.07487$2,994.80
48,000$0.07475$3,588.00
96,000$0.07400$7,104.00
100,000$0.07384$7,384.00
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300