
06033C223K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E223KTTR-ND - Tape & Reel (TR) 478-KAF15AR71E223KTCT-ND - Cut Tape (CT) 478-KAF15AR71E223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C223K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C223K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32800 | $3.28 |
| 50 | $0.23920 | $11.96 |
| 100 | $0.21180 | $21.18 |
| 500 | $0.16596 | $82.98 |
| 1,000 | $0.15178 | $151.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12338 | $493.52 |
| 8,000 | $0.11658 | $932.64 |
| 12,000 | $0.11223 | $1,346.76 |
| 20,000 | $0.11165 | $2,233.00 |
| 28,000 | $0.10750 | $3,010.00 |
| 40,000 | $0.10716 | $4,286.40 |
| 48,000 | $0.10701 | $5,136.48 |
| 96,000 | $0.10630 | $10,204.80 |
| 100,000 | $0.10609 | $10,609.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

