


2225GC102KAT1A | |
---|---|
DigiKey Part Number | 478-2225GC102KAT1ATR-ND - Tape & Reel (TR) 478-2225GC102KAT1ACT-ND - Cut Tape (CT) 478-2225GC102KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.41000 | $5.41 |
10 | $3.47700 | $34.77 |
50 | $3.10540 | $155.27 |
100 | $2.90270 | $290.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.61082 | $1,305.41 |
1,000 | $2.50254 | $2,502.54 |
1,500 | $2.44827 | $3,672.40 |
2,500 | $2.38811 | $5,970.28 |
3,500 | $2.35293 | $8,235.26 |
5,000 | $2.31910 | $11,595.50 |
6,000 | $2.30305 | $13,818.30 |
Unit Price without GST: | $5.41000 |
---|---|
Unit Price with GST: | $6.22150 |