
06035A3R6BAT2A | |
|---|---|
DigiKey Part Number | 478-12706-2-ND - Tape & Reel (TR) 478-12706-1-ND - Cut Tape (CT) 478-12706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A3R6BAT2A |
Description | CAP CER 3.6PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A3R6BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.68500 | $6.85 |
| 50 | $0.51900 | $25.95 |
| 100 | $0.42810 | $42.81 |
| 500 | $0.38114 | $190.57 |
| 1,000 | $0.35444 | $354.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26386 | $1,055.44 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |

