0603-(.80)-ESD-SAFE-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036W106MAT2A

DigiKey Part Number
478-KGM15CS60J106MTTR-ND - Tape & Reel (TR)
478-KGM15CS60J106MTCT-ND - Cut Tape (CT)
478-KGM15CS60J106MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036W106MAT2A
Description
CAP CER 10UF 6.3V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,970
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21500$2.15
50$0.15420$7.71
100$0.13510$13.51
500$0.10340$51.70
1,000$0.09362$93.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08054$322.16
8,000$0.07500$600.00
12,000$0.07222$866.64
20,000$0.06915$1,383.00
28,000$0.06735$1,885.80
40,000$0.06562$2,624.80
48,000$0.06480$3,110.40
96,000$0.06204$5,955.84
100,000$0.06189$6,189.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550