


KGM02AR51C331KH | |
---|---|
DigiKey Part Number | 478-KGM02AR51C331KHTR-ND - Tape & Reel (TR) 478-KGM02AR51C331KHCT-ND - Cut Tape (CT) 478-KGM02AR51C331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51C331KH |
Description | CAP CER 330PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51C331KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06600 | $0.66 |
50 | $0.04460 | $2.23 |
100 | $0.03790 | $3.79 |
500 | $0.02724 | $13.62 |
1,000 | $0.02393 | $23.93 |
2,500 | $0.02047 | $51.17 |
5,000 | $0.01839 | $91.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.01559 | $311.80 |
40,000 | $0.01441 | $576.40 |
60,000 | $0.01383 | $829.80 |
100,000 | $0.01317 | $1,317.00 |
140,000 | $0.01279 | $1,790.60 |
200,000 | $0.01243 | $2,486.00 |
240,000 | $0.01225 | $2,940.00 |
480,000 | $0.01167 | $5,601.60 |
500,000 | $0.01164 | $5,820.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |