
08051A750JAT2A | |
---|---|
DigiKey Part Number | 478-3743-2-ND - Tape & Reel (TR) 478-3743-1-ND - Cut Tape (CT) 478-3743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A750JAT2A |
Description | CAP CER 75PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A750JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.20800 | $2.08 |
50 | $0.14640 | $7.32 |
100 | $0.12370 | $12.37 |
500 | $0.09666 | $48.33 |
1,000 | $0.08858 | $88.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06522 | $260.88 |
8,000 | $0.06072 | $485.76 |
12,000 | $0.05849 | $701.88 |
20,000 | $0.05814 | $1,162.80 |
28,000 | $0.05602 | $1,568.56 |
40,000 | $0.05582 | $2,232.80 |
48,000 | $0.05573 | $2,675.04 |
96,000 | $0.05540 | $5,318.40 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |