0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A240JAT2A

DigiKey Part Number
478-10834-2-ND - Tape & Reel (TR)
478-10834-1-ND - Cut Tape (CT)
478-10834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A240JAT2A
Description
CAP CER 24PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A240JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,881
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12700$1.27
50$0.08900$4.45
100$0.07710$7.71
500$0.05732$28.66
1,000$0.05122$51.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03984$159.36
8,000$0.03553$284.24
12,000$0.03339$400.68
20,000$0.03317$663.40
28,000$0.03111$871.08
40,000$0.03099$1,239.60
48,000$0.03093$1,484.64
96,000$0.03072$2,949.12
100,000$0.03071$3,071.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300