0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A750GAT2A

DigiKey Part Number
478-08055A750GAT2ATR-ND - Tape & Reel (TR)
478-08055A750GAT2ACT-ND - Cut Tape (CT)
478-08055A750GAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A750GAT2A
Description
CAP CER 75PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A750GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.47700$4.77
50$0.35440$17.72
100$0.31690$31.69
500$0.25332$126.66
1,000$0.23371$233.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19856$794.24
8,000$0.19321$1,545.68
12,000$0.18958$2,274.96
20,000$0.18548$3,709.60
28,000$0.18186$5,092.08
40,000$0.17838$7,135.20
48,000$0.17673$8,483.04
96,000$0.17325$16,632.00
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850