
08055A9R0CAT2A | |
|---|---|
DigiKey Part Number | 478-12783-2-ND - Tape & Reel (TR) 478-12783-1-ND - Cut Tape (CT) 478-12783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A9R0CAT2A |
Description | CAP CER 9PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A9R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21500 | $2.15 |
| 50 | $0.15420 | $7.71 |
| 100 | $0.13510 | $13.51 |
| 500 | $0.10340 | $51.70 |
| 1,000 | $0.09362 | $93.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08054 | $322.16 |
| 8,000 | $0.07500 | $600.00 |
| 12,000 | $0.07099 | $851.88 |
| 20,000 | $0.06915 | $1,383.00 |
| 28,000 | $0.06367 | $1,782.76 |
| 40,000 | $0.06345 | $2,538.00 |
| 48,000 | $0.06334 | $3,040.32 |
| 96,000 | $0.06204 | $5,955.84 |
| 100,000 | $0.06189 | $6,189.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

