
08055C472K4T4A | |
---|---|
DigiKey Part Number | 478-KAM21BR71H472KMTR-ND - Tape & Reel (TR) 478-KAM21BR71H472KMCT-ND - Cut Tape (CT) 478-KAM21BR71H472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C472K4T4A |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C472K4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09800 | $0.98 |
50 | $0.06780 | $3.39 |
100 | $0.05830 | $5.83 |
500 | $0.04270 | $21.35 |
1,000 | $0.03497 | $34.97 |
2,500 | $0.03128 | $78.20 |
5,000 | $0.02984 | $149.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02361 | $354.15 |
30,000 | $0.02340 | $702.00 |
45,000 | $0.02328 | $1,047.60 |
75,000 | $0.02280 | $1,710.00 |
105,000 | $0.02219 | $2,329.95 |
150,000 | $0.02161 | $3,241.50 |
180,000 | $0.02134 | $3,841.20 |
360,000 | $0.02132 | $7,675.20 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |